
* Images are for reference only
CS43L42-KZZR
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS43L42-KZZR
- JLCPCB Part #
- C5603386
- Package
- -
- Description
- -10℃~+70℃ 1.7V~3.6V 2 96kHz I2C、SPI、I2S Voltage Buffer - Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1755
200+
$3.6619
500+
$3.5398
1000+
$3.4788
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?