
* Images are for reference only
CS42L51-CNZ
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS42L51-CNZ
- JLCPCB Part #
- C1521479
- Package
- QFN-32-EP(5x5)
- Description
- -10℃~+70℃ 1.65V~2.63V、1.65V~3.47V 4kHz~96kHz Encoder/decoder PCM QFN-32-EP(5x5) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1149
200+
$3.1410
500+
$3.0298
1000+
$2.9751
Related Products
Welcome back, may I help you?