This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC4A13H

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC4A13H
JLCPCB Part #
C7179092
Package
DIP,31.8x20.3mm
Description
1 15V 18V~36V 3kV 400mA 6W 84% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.9140
200+ $12.7345
500+ $12.3089
1000+ $12.0985
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons