This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC2A12M

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC2A12M
JLCPCB Part #
C6238561
Package
DIP,31.8x20.3mm
Description
-25℃~+71℃ 1 10.2mm 10.8V~13.2V 125mA 12V 20.3mm 20kHz 31.8mm 50% 50mVp-p ±4% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.8107
200+ $8.7027
500+ $8.4127
1000+ $8.2693
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons