This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC1SA04N

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC1SA04N
JLCPCB Part #
C7270350
Package
SIP,19.6x6.1mm
Description
1.5kV 12V 1W 2 4.5V~5.5V 42mA 78% Short Circuit Protection SIP,19.6x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4690
192+ $3.3796
496+ $3.2672
992+ $3.2110
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons