This website requires JavaScript.
no-image

* Images are for reference only

EC6AW-48S33

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC6AW-48S33
JLCPCB Part #
C5726407
Package
DIP,31.8x20.3mm
Description
1 1.5kV 18V~75V 2A 3.3V 6.6W 80% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.6753
200+ $17.4283
500+ $16.8446
1000+ $16.5568
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons