
* Images are for reference only
CS85BGT2C
Extended
- Manufacturer
- ChromeLED
- MFR.Part #
- CS85BGT2C
- JLCPCB Part #
- C6145396
- Package
- 0805
- Description
- -40℃~+80℃ 130° 20mA 250mcd 3.5V 518nm 525nm Emerald Green Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0950
200+
$0.4367
500+
$0.4223
1000+
$0.4159
Related Products
Welcome back, may I help you?