
* Images are for reference only
CS85BRR1C
Extended
- Manufacturer
- ChromeLED
- MFR.Part #
- CS85BRR1C
- JLCPCB Part #
- C5973121
- Package
- 0805
- Description
- -40℃~+85℃ 140° 20mcd 2V 643nm 660nm Discrete Diode Red Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9264
200+
$0.3693
500+
$0.3581
1000+
$0.3517
Related Products
Welcome back, may I help you?