
* Images are for reference only
CS42C-QL4
Extended
- Manufacturer
- ChromeLED
- MFR.Part #
- CS42C-QL4
- JLCPCB Part #
- C5603375
- Package
- 0402
- Description
- -40℃~+80℃ 115mcd 140° 20mA 2V 590nm 590nm Water Clear Yellow 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0985
200+
$0.0393
500+
$0.0381
1000+
$0.0374
Related Products
Welcome back, may I help you?