This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CL9193A18L3M

Extended
Manufacturer
ChipLink Tech
MFR.Part #
CL9193A18L3M
JLCPCB Part #
C5297642
Package
SOT-23-3L
Description
-40℃~+85℃@(Ta) 1 1.8V 300mA 5.5V 50uVrms 70dB@(1kHz) 70uA 90mV@(100mA) Fixed Over Current Protection、Short Circuit Protection Positive SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1807

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1805

In-stock Item Pricing

Qty Unit Price
1+ $0.0378
200+ $0.0301
600+ $0.0262
3000+ $0.0224
9000+ $0.0201
21000+ $0.0190

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons