This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM2G680MNN1825EF3

Extended
Manufacturer
Chinsan
MFR.Part #
SM2G680MNN1825EF3
JLCPCB Part #
C6488851
Package
Plugin
Description
2000hrs@85℃ 400V 68uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8155
150+ $0.7246
450+ $0.7005
1050+ $0.6893

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons