This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EL1C681MP51016U

Extended
Manufacturer
Chinsan
MFR.Part #
EL1C681MP51016U
JLCPCB Part #
C6190207
Package
Plugin
Description
-40℃~+105℃ 16V 680uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2957
200+ $0.1180
500+ $0.1141
800+ $0.1122
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons