
* Images are for reference only
RF2A330MS31016ER
Extended
- Manufacturer
- Chinsan
- MFR.Part #
- RF2A330MS31016ER
- JLCPCB Part #
- C7278942
- Package
- Plugin
- Description
- -55℃~+105℃ 100V 33uF ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5970
200+
$0.2382
400+
$0.2301
800+
$0.2269
Welcome back, may I help you?