This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RF1E102MP51020E

Extended
Manufacturer
Chinsan
MFR.Part #
RF1E102MP51020E
JLCPCB Part #
C5847284
Package
Plugin
Description
-55℃~+105℃ 1000uF 25V ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8647
200+ $0.3453
500+ $0.3340
800+ $0.3291

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons