This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PL2G680MND2220R

Extended
Manufacturer
Chinsan
MFR.Part #
PL2G680MND2220R
JLCPCB Part #
C7026053
Package
Plugin
Description
2000hrs@105℃ 400V 68uF ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 220

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0665
220+ $0.8244
440+ $0.7969
1100+ $0.7840

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons