
* Images are for reference only
PK2D471MND2530
Extended
- Manufacturer
- Chinsan
- MFR.Part #
- PK2D471MND2530
- JLCPCB Part #
- C7261286
- Package
- Plugin
- Description
- -25℃~+105℃ 200V 3000hrs@105℃ 470uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 180
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3411
180+
$2.5313
540+
$2.4458
1080+
$2.4039
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?