This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EK1V221MPN1013U

Extended
Manufacturer
Chinsan
MFR.Part #
EK1V221MPN1013U
JLCPCB Part #
C6612421
Package
Plugin
Description
-40℃~+105℃ 220uF 35V ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1990
200+ $0.0795
500+ $0.0767
800+ $0.0755

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons