
* Images are for reference only
EY2A391MNN1240
Extended
- Manufacturer
- Chinsan
- MFR.Part #
- EY2A391MNN1240
- JLCPCB Part #
- C6554403
- Package
- Plugin
- Description
- -55℃~+105℃ 100V 390uF ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 315
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7941
315+
$1.5148
630+
$1.4648
945+
$1.4390
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?