This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VQ2E121MPI1620E

Extended
Manufacturer
Chinsan
MFR.Part #
VQ2E121MPI1620E
JLCPCB Part #
C5831253
Package
Plugin
Description
-40℃~+105℃ 120uF 250V 5000hrs@105℃ ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6945
250+ $0.6762
500+ $0.6536
1000+ $0.6423
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons