This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EY1V332MNN1836

Extended
Manufacturer
Chinsan
MFR.Part #
EY1V332MNN1836
JLCPCB Part #
C6554401
Package
Plugin
Description
-55℃~+105℃ 3300uF 35V ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9312
150+ $0.7712
450+ $0.7455
1050+ $0.7327

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons