
GV2S102MK63570Y
- Manufacturer
- MFR.Part #
- GV2S102MK63570Y
- JLCPCB Part #
- C6266326
- Package
- Plugin
- Description
- -25℃~+85℃ 1000uF 5000hrs@105℃ ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 5000hrs@105℃ | |
| Tolerance | ±20% | |
| Capacitance | 1000uF |

* Images are for reference only
GV2S102MK63570Y
Extended- Manufacturer
- MFR.Part #
- GV2S102MK63570Y
- JLCPCB Part #
- C6266326
- Package
- Plugin
- Description
- -25℃~+85℃ 1000uF 5000hrs@105℃ ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GV2S102MK63570Y
Extended- Manufacturer
- MFR.Part #
- GV2S102MK63570Y
- JLCPCB Part #
- C6266326
- Package
- Plugin
- Description
- -25℃~+85℃ 1000uF 5000hrs@105℃ ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GV2S102MK63570Y Specifications
GV2S102MK63570Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 5000hrs@105℃ | |
| Tolerance | ±20% | |
| Capacitance | 1000uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GV2S102MK63570Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GV2S102MK63570Y Documents
GV2S102MK63570Y datasheets or manufacturer documentation.
Datasheet: GV2S102MK63570Y Datasheet (PDF)
GV2S102MK63570Y Schematic Symbol & PCB Footprint
The GV2S102MK63570Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.