This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EG1E681MPN1020E

Extended
Manufacturer
Chinsan
MFR.Part #
EG1E681MPN1020E
JLCPCB Part #
C6190049
Package
Plugin
Description
-55℃~+105℃ 25V 680uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3416
200+ $0.5364
500+ $0.5170
800+ $0.5090
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons