
* Images are for reference only
NBQ160808T-600Y-N
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- NBQ160808T-600Y-N
- JLCPCB Part #
- C285676
- Package
- 0603
- Description
- 1 250mΩ 500mA 60Ω@100MHz ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0066
200+
$0.0052
600+
$0.0044
4000+
$0.0039
8000+
$0.0035
20000+
$0.0033
Related Products
Welcome back, may I help you?