
* Images are for reference only
AMRU00101040470MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AMRU00101040470MA1
- JLCPCB Part #
- C6124075
- Package
- SMD,11.6x10.2mm
- Description
- 165mΩ 3.5A 3A 47uH AEC-Q200 ±20% SMD,11.6x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4154
200+
$0.1658
500+
$0.1603
1000+
$0.1575
Related Products
Welcome back, may I help you?