
* Images are for reference only
HP0402-7N5H-N
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- HP0402-7N5H-N
- JLCPCB Part #
- C285907
- Package
- SMD,1.2x0.7mm
- Description
- 1.4A 130mΩ 25@250MHz 5.4GHz 7.5nH Wire-wound chip inductor ±3% SMD,1.2x0.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3879
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3879
In-stock Item Pricing
Qty Unit Price
1+
$0.0999
50+
$0.0884
150+
$0.0826
500+
$0.0782
2500+
$0.0747
4000+
$0.0729
Related Products
Welcome back, may I help you?