
* Images are for reference only
CHQ0603T-0N8B-HU
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- CHQ0603T-0N8B-HU
- JLCPCB Part #
- C2847100
- Package
- 0201
- Description
- 0.8nH 10GHz 14@500MHz 300mA 60mΩ Multilayer inductor 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4876
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 4876
In-stock Item Pricing
Qty Unit Price
1+
$0.0041
200+
$0.0033
600+
$0.0028
2000+
$0.0025
15000+
$0.0022
30000+
$0.0021
Related Products
Welcome back, may I help you?