
* Images are for reference only
AWVF00404015R47M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVF00404015R47M00
- JLCPCB Part #
- C17325223
- Package
- 1616
- Description
- 19mΩ 4.2A 470nH 4A AEC-Q200 ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1303
200+
$0.0520
500+
$0.0502
1000+
$0.0494