
* Images are for reference only
BWVS004040181R5M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWVS004040181R5M00
- JLCPCB Part #
- C2838229
- Package
- SMD,4x4mm
- Description
- 1.5uH 2.6A 3.3A 40mΩ Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0905
50+
$0.0712
150+
$0.0616
800+
$0.0519
2400+
$0.0461
4800+
$0.0433
Related Products
Welcome back, may I help you?