This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BWVF004040182R2M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BWVF004040182R2M00
JLCPCB Part #
C2838247
Package
SMD,4x4mm
Description
2.2uH 2.7A 3A 47mΩ Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 98

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0916
200+ $0.0355
500+ $0.0342
800+ $0.0336

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons