
* Images are for reference only
BWVF00303015100M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWVF00303015100M00
- JLCPCB Part #
- C365874
- Package
- SMD,3x3mm
- Description
- 1.06A 10uH 1A 360mΩ Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0585
100+
$0.0461
300+
$0.0399
2000+
$0.0354
4000+
$0.0317
10000+
$0.0297
Related Products
Welcome back, may I help you?