
* Images are for reference only
BWVF00252012220M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWVF00252012220M00
- JLCPCB Part #
- C17266105
- Package
- 1008
- Description
- 22uH 530mA 550mA 810mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0797
200+
$0.0318
500+
$0.0309
1000+
$0.0302
Related Products
Welcome back, may I help you?