
* Images are for reference only
BWCU00201212161M02
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWCU00201212161M02
- JLCPCB Part #
- C6136278
- Package
- -
- Description
- -40℃~+105℃ 10MΩ 125V 160Ω@100MHz 2 350mA 350mΩ 50V - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1908
200+
$0.0761
500+
$0.0736
1000+
$0.0723
Related Products
Welcome back, may I help you?