This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BSCQ000603033N4CHR

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BSCQ000603033N4CHR
JLCPCB Part #
C5564936
Package
0201
Description
14@500MHz 290mΩ 3.4nH 410mA 8.4GHz 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 963

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0239
200+ $0.0096
500+ $0.0093
1000+ $0.0091

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons