
* Images are for reference only
BPSL00191571150M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSL00191571150M00
- JLCPCB Part #
- C5558319
- Package
- SMD,18.5x15.2mm
- Description
- 15uH 36mΩ 4A 8A ±20% SMD,18.5x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4493
350+
$0.1793
700+
$0.1733
1050+
$0.1704
Welcome back, may I help you?