This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPSF00101045220M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPSF00101045220M00
JLCPCB Part #
C17590787
Package
SMD,10.1x10.1mm
Description
1.9A 2.1A 22uH 59.1mΩ ±20% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3080
200+ $0.1229
500+ $0.1189
1000+ $0.1168
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons