
* Images are for reference only
BPSF00101045101M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSF00101045101M00
- JLCPCB Part #
- C17392603
- Package
- SMD,10.1x10.1mm
- Description
- 1.1A 100uH 1A 200mΩ ±20% SMD,10.1x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3067
200+
$0.1224
500+
$0.1184
1000+
$0.1163
Related Products
Welcome back, may I help you?