This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPSF000707554R7T00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPSF000707554R7T00
JLCPCB Part #
C17225871
Package
SMD,7x7mm
Description
28mΩ 3.1A 3.6A 4.7uH ±30% SMD,7x7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2214
200+ $0.0884
500+ $0.0855
900+ $0.0840
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons