CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APMI00070750R12K00
APMI00070750R12K00
Extended
* Images are for reference only

APMI00070750R12K00

Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
APMI00070750R12K00
JLCPCB Part #
C17690258
Package
SMD,7x7mm
Description
0.32mΩ 120nH 31A 38A AEC-Q200 ±10% SMD,7x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,7x7mm
Current - Saturation(Isat)38A
Inductance120nH
Tolerance±10%
Current Rating31A
RatingsAEC-Q200
DC Resistance(DCR)0.32mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APMI00070750R12K00
APMI00070750R12K00

* Images are for reference only

APMI00070750R12K00

Extended
Manufacturer

Chilisin Elec

MFR.Part #
APMI00070750R12K00
JLCPCB Part #
C17690258
Package
SMD,7x7mm
Description
0.32mΩ 120nH 31A 38A AEC-Q200 ±10% SMD,7x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APMI00070750R12K00

* Images are for reference only

APMI00070750R12K00

Extended
Manufacturer

Chilisin Elec

MFR.Part #
APMI00070750R12K00
JLCPCB Part #
C17690258
Package
SMD,7x7mm
Description
0.32mΩ 120nH 31A 38A AEC-Q200 ±10% SMD,7x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APMI00070750R12K00 Specifications

APMI00070750R12K00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,7x7mm
Current - Saturation(Isat)38A
Inductance120nH
Tolerance±10%
Current Rating31A
RatingsAEC-Q200
DC Resistance(DCR)0.32mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APMI00070750R12K00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APMI00070750R12K00 Documents

APMI00070750R12K00 datasheets or manufacturer documentation.

Datasheet: APMI00070750R12K00 Datasheet (PDF)

APMI00070750R12K00 Schematic Symbol & PCB Footprint

The APMI00070750R12K00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.