
* Images are for reference only
BPSF000707552R2T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSF000707552R2T00
- JLCPCB Part #
- C17244262
- Package
- SMD,7x7mm
- Description
- 2.2uH 21.7mΩ 3.5A 5.3A ±30% SMD,7x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2214
200+
$0.0884
500+
$0.0855
900+
$0.0840
Related Products
Welcome back, may I help you?