This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPDN00040423470M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPDN00040423470M00
JLCPCB Part #
C17654671
Package
SMD,3.8x3.8mm
Description
350mA 47uH 546mΩ 550mA ±20% SMD,3.8x3.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0146
200+ $0.4046
500+ $0.3918
1000+ $0.3853

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons