
* Images are for reference only
BDCL002520102R2ML1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BDCL002520102R2ML1
- JLCPCB Part #
- C5595959
- Package
- 1008
- Description
- 1.8A 120mΩ 2.2uH 2.3A Magnetic Shielded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3126
200+
$0.1248
500+
$0.1206
1000+
$0.1185
Related Products
Welcome back, may I help you?