This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPDH000606182R2T00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPDH000606182R2T00
JLCPCB Part #
C17427567
Package
SMD,5.6x5.6mm
Description
2.2uH 2.9A 35.9mΩ 3A ±30% SMD,5.6x5.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0195
200+ $0.4066
500+ $0.3937
1000+ $0.3872
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons