This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPCI00121280560TA0

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPCI00121280560TA0
JLCPCB Part #
C6135149
Package
SMD,12x12mm
Description
110mΩ 2.35A 3.4A 56uH Magnetic Shielded Inductor ±30% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4321
200+ $0.1724
500+ $0.1667
1000+ $0.1638
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons