
* Images are for reference only
BPSL00130952100M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSL00130952100M00
- JLCPCB Part #
- C5604129
- Package
- SMD,13x9.4mm
- Description
- 10uH 3.8A 38mΩ ±20% SMD,13x9.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2837
200+
$0.1132
750+
$0.1095
1500+
$0.1076
Related Products
Welcome back, may I help you?