
* Images are for reference only
BPCF00131355330M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPCF00131355330M00
- JLCPCB Part #
- C17353921
- Package
- SMD,12.5x12.5mm
- Description
- 1.9A 3.1A 33uH 41.5mΩ ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3167
200+
$0.1264
500+
$0.1222
1000+
$0.1201
Welcome back, may I help you?