
* Images are for reference only
BPCF001010454R7T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPCF001010454R7T00
- JLCPCB Part #
- C17446816
- Package
- SMD,10x10mm
- Description
- 19.8mΩ 3.5A 4.2A 4.7uH ±30% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2979
200+
$0.1189
500+
$0.1149
1000+
$0.1130
Related Products
Welcome back, may I help you?