This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BMMA00131364R22MV1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BMMA00131364R22MV1
JLCPCB Part #
C6470912
Package
SMD,13.2x12.9mm
Description
0.7mΩ 112A 220nH 53A Magnetic Shielded Inductor ±20% SMD,13.2x12.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6473
250+ $0.2586
500+ $0.2506
1000+ $0.2458
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons