This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BMMA001010406R8MX2

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BMMA001010406R8MX2
JLCPCB Part #
C6470892
Package
SMD,11.5x10mm
Description
25mΩ 6.5A 6.8uH 9A Magnetic Shielded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3149
200+ $0.1256
500+ $0.1214
1000+ $0.1193

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons