
* Images are for reference only
BMMA001010401R0MX1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA001010401R0MX1
- JLCPCB Part #
- C6515408
- Package
- SMD,11.5x10mm
- Description
- 18A 1uH 3.3mΩ 36A Magnetic Shielded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3168
200+
$0.1264
500+
$0.1222
1000+
$0.1201
Related Products
Welcome back, may I help you?