This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BMMA00060624R33MX2

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BMMA00060624R33MX2
JLCPCB Part #
C6132111
Package
SMD,7.5x6.6mm
Description
18A 24.5A 330nH 4.1mΩ Magnetic Shielded Inductor ±20% SMD,7.5x6.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1914
200+ $0.0764
500+ $0.0739
1000+ $0.0726
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons